
8-bit encoder IC, CMOS technology, featuring 10 input lines and 4 output lines. Operates with a 3V to 18V supply voltage range and offers independent circuits. Maximum operating temperature of 125°C, with a propagation delay of 110ns. Surface mountable in a TSSOP-16 package, with 6.8mA high and low level output current.
Texas Instruments CD4532BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
