
CMOS 8-bit priority encoder, featuring 10 input lines and 4 output lines, operates with a minimum supply voltage of 3V and a maximum of 18V. This integrated circuit offers a high-level output current of 6.8mA and a low-level output current of 6.8mA. Designed for surface mounting, it comes in a 16-TSSOP package and operates across a temperature range of -55°C to 125°C. The component boasts a propagation delay of 110ns and is supplied on tape and reel.
Texas Instruments CD4532BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 10 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4532BPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
