
Single programmable timer IC, featuring a 4-bit counter and operating from a 3V to 18V supply. This surface mount device offers a maximum frequency of 5MHz and supports both high and low level output currents of ±4.2mA. With a wide operating temperature range of -55°C to 125°C and 500mW power dissipation, it is suitable for demanding applications. The component is RoHS compliant and packaged in a 16-pin SOIC format.
Sign in to ask questions about the Texas Instruments CD4536BDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4536BDW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
