
Programmable Timer IC, featuring a single timer/counter with 4 bits. Operates with a supply voltage range of 3V to 18V and a frequency up to 100kHz. This surface mount component, housed in a 16-pin SOIC package with gold contact plating, offers a propagation delay of 3000ns and a turn-on delay time of 8000ns. It supports a maximum power dissipation of 500mW and a maximum operating temperature of 125°C, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4536BDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
