
CMOS programmable timer IC featuring a single timer/counter with 4 bits. Operates with a minimum supply voltage of 3V and a maximum of 18V, drawing 3mA operating supply current. Offers a frequency range up to 5MHz, with propagation delay of 2000ns and turn-on delay time of 8000ns. Designed for through-hole mounting in a 16-pin DIP package with gold contact plating, suitable for operation between -55°C and 125°C. RoHS compliant with a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments CD4536BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4536BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Technology | CMOS |
| Turn-On Delay Time | 8000ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
