
CMOS Programmable Timer IC featuring a 4-bit counter and a single timer. Operates with a 3V to 18V supply voltage and a maximum power dissipation of 500mW. Offers a frequency of 5MHz and a propagation delay of 8000ns. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. This RoHS compliant component functions across a wide temperature range of -55°C to 125°C.
Texas Instruments CD4536BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 30nA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
