
The CD4536BF3A is a 4-bit binary counter with one timer from Texas Instruments. It is packaged in a CDIP and operates over a temperature range of -55°C to 125°C. The device can handle a maximum power dissipation of 500mW and has a maximum supply voltage of 18V. The counter has a propagation delay of 8000ns and a turn-on delay time of 8000ns. The quiescent current is 100uA.
Sign in to ask questions about the Texas Instruments CD4536BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4536BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 8000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 8000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4536BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
