
Programmable Timer IC, featuring a single timer/counter with 4 bits, operates from a 3V to 18V supply range. This surface mount component, housed in a 16-pin SOP package with gold contact plating, supports a maximum frequency of 5MHz. It offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a propagation delay of 2000ns and turn-on delay time of 8000ns. The device boasts a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C, with a quiescent current of 100µA. Packaged in tape and reel, this RoHS compliant and lead-free component is ideal for timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4536BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
