
CMOS Programmable Timer IC, featuring a 5MHz maximum frequency and operating over a wide temperature range of -55°C to 125°C. This surface-mount device, housed in a 16-TSSOP package with gold contact plating, supports supply voltages from 3V to 18V. It offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a propagation delay of 2000ns and turn-on delay time of 8000ns. The component is RoHS compliant and has a power dissipation of 500mW.
Texas Instruments CD4536BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2000ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8000ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
