
CMOS Programmable Timer, a surface mount integrated circuit featuring a 4-bit counter and a single timer. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a typical operating supply current of 3mA. Offers a frequency of 5MHz and a propagation delay of 1µs, with a turn-on delay time of 8000ns. Designed for a wide temperature range from -55°C to 125°C, this RoHS compliant component is packaged in a 16-TSSOP with gold contact plating.
Texas Instruments CD4536BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 1us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
