
CMOS Programmable Timer IC, featuring a 4-bit configuration and a single timer/counter. Operates with a minimum supply voltage of 3V and a maximum of 18V, drawing 3mA supply current. Offers a frequency of 5MHz and a propagation delay of 3000ns. Packaged in a 16-TSSOP with gold contact plating, this surface mount component supports a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4536BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 5MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 3000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4536B |
| Supply Current | 300uA |
| Turn-On Delay Time | 8000ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4536BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
