
CMOS programmable timer IC featuring a single timer/counter and one gate. Operates with a 3V to 18V supply voltage and a maximum frequency of 6MHz. This through-hole component is housed in a 14-pin PDIP package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It offers a high level output current of -12.6mA and a low level output current of 12.6mA, with a power dissipation of 100mW. RoHS compliant and lead-free, it functions across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4541BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BE technical specifications.
| Package/Case | PDIP |
| Frequency | 6MHz |
| Height | 4.57mm |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 12.6mA |
| Max Frequency | 6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 300uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 18000ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
