
CMOS Programmable Timer IC, featuring a 100kHz frequency and 18V maximum supply voltage. This high-voltage type component operates across a wide temperature range of -55°C to 125°C. It offers a 12.6mA output current capability at both high and low levels, with a propagation delay of 18000ns. The timer is housed in a 14-PDIP package with gold contact plating, designed for through-hole mounting.
Texas Instruments CD4541BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 100kHz |
| Height | 4.57mm |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 18000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
