
Programmable Timer IC featuring a single timer/counter with a maximum operating frequency of 100kHz. This surface mount component operates within a supply voltage range of 3V to 18V and offers a high level output current of -12.6mA and a low level output current of 12.6mA. With a propagation delay of 7500ns and a turn-on delay time of 18000ns, it boasts a maximum power dissipation of 100mW and a quiescent current of 100uA. Packaged in a 14-pin SOIC with gold contact plating, this RoHS compliant device is suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD4541BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
