
Programmable Timer IC, single channel, operating from 3V to 18V. Features a maximum frequency of 100kHz and a propagation delay of 7500ns, with a turn-on delay time of 18000ns. Offers high and low level output currents of ±12.6mA, and a quiescent current of 100uA. Packaged in a 14-pin SOIC surface mount configuration with gold contact plating, this RoHS compliant component has a power dissipation of 100mW and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4541BM96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100kHz |
| Height | 1.75mm |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BM96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
