
CMOS Programmable Timer - High Voltage Type (20V Rating) 14-SOIC -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4541BM96G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BM96G4 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BM96G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
