
Programmable Timer IC, featuring a single timer/counter with 1-bit resolution. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting frequencies up to 6MHz with a typical 100kHz output. This surface mount SOIC package offers gold contact plating and a wide operating temperature range from -55°C to 125°C. It provides a high-level output current of -12.6mA and a low-level output current of 12.6mA, with a power dissipation of 100mW. Packaged on tape and reel, this RoHS compliant component is designed for reliable timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4541BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Frequency | 6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
