
CMOS Programmable Timer IC, operating from 3V to 18V, features a 100kHz frequency and a 100mW power dissipation. This surface mount device, housed in a 14-SOIC package with gold contact plating, offers a high level output current of -12.6mA and a low level output current of 12.6mA. It boasts a wide operating temperature range from -55°C to 125°C, with a quiescent current of 100uA and a supply current of 300uA. Propagation delay is 10000ns, and turn-on delay time is 18000ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4541BMTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BMTG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BMTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
