
CMOS Programmable Timer IC, featuring a 100kHz frequency and 18V max supply voltage. This surface mount device operates from 3V to 18V with a wide temperature range of -55°C to 125°C. It offers 12.6mA high and low level output current, with a propagation delay of 10.5µs. Packaged in a 14-SO SOP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4541BNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 10.5us |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
