
Programmable Timer IC, featuring a single timer/counter with 1-bit resolution. Operates with a supply voltage range of 3V to 18V and a maximum power dissipation of 100mW. Offers a frequency of 500kHz, with propagation delay of 10000ns and turn-on delay time of 18000ns. Designed for surface mounting in a 14-pin TSSOP package with gold contact plating. This RoHS compliant component functions across an extended temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4541BPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 500kHz |
| Height | 1.05mm |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
