
The CD4541BPWG4 is a single-channel counter/timer IC with a frequency of 100kHz. It has a high level output current of -12.6mA and a low level output current of 12.6mA. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 100mW. It is available in a TSSOP-14 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4541BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BPWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
