
Programmable Timer IC, featuring a single timer/counter with a 100kHz frequency. Operates from 3V to 18V supply voltage, with a maximum power dissipation of 100mW. Offers a wide operating temperature range of -55°C to 125°C. Packaged in a 14-pin TSSOP for surface mounting, with gold contact plating. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4541BPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 7500ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
