CMOS Programmable Timer IC, featuring a 100kHz frequency and a 18V maximum supply voltage. This surface mount component operates across a wide temperature range of -55°C to 125°C, with a 20V rating. It offers 12.6mA high and low level output current, 100mW power dissipation, and a quiescent current of 100uA. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant timer is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD4541BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4541BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 100kHz |
| High Level Output Current | -12.6mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12.6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Timers/Counters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 10000ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | CD4541B |
| Supply Current | 300uA |
| Turn-On Delay Time | 18000ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4541BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
