
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays. Features 4 input lines, 7 output lines, and a 400ns propagation delay. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a bandwidth of 8MHz. This demultiplexer and decoder IC is designed for LCD displays and operates across a temperature range of -55°C to 125°C. Packaged in a 16-PDIP with a non-inverting polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4543BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4543BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | N |
| Display Type | LCD |
| Height | 4.57mm |
| High Level Output Current | -3.33mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 1200ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4543BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
