
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays. Features 4 input lines for BCD data, demultiplexing and decoding logic, and 7 output lines driving an LCD. Operates with a supply voltage range of 3V to 18V, offering a bandwidth of 8MHz and a propagation delay of 400ns. Suitable for a wide temperature range from -55°C to 125°C, with a low operating supply current of 40nA. Packaged in a 16-PDIP with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4543BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4543BEE4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | N |
| Contact Plating | Gold |
| Display Type | LCD |
| High Level Output Current | -3.33mA |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 1200ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4543BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
