
CMOS seven-segment decoder/driver with configurable output, featuring 4 input lines and 7 output lines for LCD displays. Operates with a supply voltage range of 3V to 18V, offering a minimum input voltage of 3V. Supports a wide temperature range from -55°C to 125°C, with a propagation delay of 400ns and turn-on delay of 1200ns. Includes a latch function and non-inverting polarity, with a low-level output current of 4.2mA and high-level output current of -3.33mA. Packaged in a PDSO16 (SOIC-16) plastic package, this RoHS compliant component is designed for reliable performance.
Sign in to ask questions about the Texas Instruments CD4543BMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4543BMG4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -3.33mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4543B |
| Technology | CMOS |
| Turn-On Delay Time | 1200ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4543BMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
