
CMOS seven-segment decoder/driver IC with configurable output for LCD displays. Features 4 input lines and 7 output lines, supporting a logic function of decoder and latch. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a low operating supply current of 40nA. Offers a high-level output current of -3.33mA and a low-level output current of 4.2mA. Packaged in a 16-pin SOIC (PDSO16) with a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4543BMTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4543BMTE4 technical specifications.
| Package/Case | D |
| Display Type | LCD |
| High Level Output Current | -3.33mA |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 4.2mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD4543B |
| Technology | CMOS |
| Turn-On Delay Time | 1200ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4543BMTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
