
CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays. Features 4 input lines, 7 output lines, and a 400ns propagation delay. Operates with a minimum supply voltage of 3V up to 18V, and a bandwidth of 8MHz. This demultiplexer/decoder is housed in a 1.2mm high, 5mm long, 4.4mm wide TSSOP package with gold contact plating. Suitable for LCD displays, it offers a low quiescent current of 100uA and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4543BPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4543BPWR technical specifications.
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Display Type | LCD |
| Height | 1.2mm |
| High Level Output Current | -3.33mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 7 |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40nA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 1200ns |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4543BPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
