
CMOS Dual Binary to 1-of-4 Decoder/Demultiplexer featuring two independent circuits, each with one input line and four output lines. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a bandwidth of 8MHz. It offers a propagation delay of 190ns and a turn-on delay time of 440ns, with high and low level output currents of -4.2mA and 4.2mA respectively. Packaged in a 16-PDIP with gold contact plating, this through-hole mount component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD4555BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4555BEE4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4555BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
