
CMOS dual 1-of-4 demultiplexer/decoder IC, featuring 2 independent circuits with 1 input line and 4 output lines each. Operates with a supply voltage range of 3V to 18V, offering a propagation delay of 190ns and turn-on delay of 440ns. This surface mount device supports a temperature range of -55°C to 125°C, with output currents of 4.2mA (low) and -4.2mA (high). Packaged in a 16-pin SOIC format, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4555BME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4555BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4555BME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
