
Dual 2-to-4 CMOS decoder/demultiplexer IC featuring two independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a bandwidth of 8MHz. This through-hole component has a propagation delay of 190ns and supports a high-level output current of -4.2mA and low-level output current of 4.2mA. Packaged in a 16-pin PDIP, it is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4556BE technical specifications.
| Bandwidth | 8MHz |
| Package/Case | PDIP |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 440ns |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4556BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
