
The CD4556BF3A is a dual 2-channel CMOS demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 440ns and a turn-on delay time of 440ns. The device is available in a CDIP package and is mounted through a hole. The CD4556BF3A is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4556BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4556BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 440ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4556BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.