
Dual 1-of-4 Decoder/Demultiplexer IC, CMOS technology, operating from 3V to 18V supply. Features 2 independent circuits, each with 1 input line and 4 output lines. Offers a bandwidth of 8MHz, with propagation delay of 190ns and turn-on delay time of 440ns. High level output current is -4.2mA, low level output current is 4.2mA, and quiescent current is 100uA. Packaged in a 16-SOIC surface mount case with gold contact plating, measuring 9.9mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Texas Instruments CD4556BMG4 technical specifications.
| Bandwidth | 8MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.58mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Technology | CMOS |
| Turn-On Delay Time | 440ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4556BMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
