
CMOS Hex Gate IC featuring four inverters, one 2-input NOR gate, and one 2-input NAND gate. This through-hole component operates with a supply voltage range of 3V to 18V and offers a low-level output current of 4mA and high-level output current of -4mA. Designed for a wide temperature range from -55°C to 125°C, it boasts a propagation delay of 110ns and a quiescent current of 5uA. The PDIP package with gold contact plating ensures reliable performance and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4572UBEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4572UBEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | CD4572UB |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4572UBEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
