
CMOS logic IC featuring six independent gates, including NAND, NOR, and inverter functions. This surface mount component operates with a supply voltage range of 3V to 18V and offers output currents of ±4.2mA. With a wide operating temperature range of -55°C to 125°C and a propagation delay of 200ns, it is suitable for demanding applications. The device is lead-free, RoHS compliant, and packaged in a 16-pin TSSOP.
Texas Instruments CD4572UBPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE, NOR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 810 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4572UBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
