The CD4585BF3A is a 4-bit CMOS logic IC from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V and a minimum supply voltage of 3V. The IC has a propagation delay of 600ns and a turn-on delay time of 600ns. The quiescent current is 100uA.
Sign in to ask questions about the Texas Instruments CD4585BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4585BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4585BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
