
The CD4585BPWR is a 4-bit arithmetic logic unit (ALU) from Texas Instruments, packaged in a TSSOP package and designed to operate over a temperature range of -55°C to 125°C. It can handle supply voltages between 3V and 18V and features a propagation delay of 160ns. The device is RoHS compliant and has a quiescent current of 100uA. It is suitable for surface mount applications and is available in tape and reel packaging.
Texas Instruments CD4585BPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 4.2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4585BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
