
CMOS 8-Bit Addressable Latch, D-Type logic function, featuring 8 output lines and 1 input line. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a quiescent current of 80nA. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a total output current of 6.8mA. Packaged in a 16-PDIP with gold contact plating, this through-hole mount component has a propagation delay of 450ns and a turn-on delay time of 50ns. Designed for operation between -55°C and 125°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4724BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4724BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 5.08mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 450ns |
| Quiescent Current | 80nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 50ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4724BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
