
The CD4724BNSRE4 is a single D-Type flip-flop with 8 output lines, operating over a supply voltage range of 3V to 18V and a temperature range of -55°C to 125°C. It is packaged in a surface mount SO package. The device has a propagation delay of 100ns and a turn-on delay time of 50ns. It is RoHS compliant and available in quantities of 2000 per reel.
Texas Instruments CD4724BNSRE4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4724BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.