
The CD4724BPWG4 is a single D-type flip-flop from Texas Instruments, packaged in a TSSOP. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a propagation delay of 100ns and can handle a high level output current of 6.8mA and a low level output current of 32mA. It is a non-inverting logic function with a single input line and eight output lines.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1260 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
