
CMOS D-Type Flip-Flop, 4000B Series, featuring a single independent circuit with 8 output lines. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 100ns and a turn-on delay time of 50ns. It supports a high level output current of -4.2mA and a low level output current of 32mA, with a general output current of 6.8mA. Designed for a wide operating temperature range from -55°C to 125°C, this non-inverting logic IC is packaged in a 16-pin TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4724BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4724BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
