The CD54AC04F3A is a CMOS inverter with a propagation delay of 81ns and a quiescent current of 4uA. It is available in a CDIP package and is rated for operation between -55°C and 125°C. The device is not radiation hardened and is not RoHS compliant. It has a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the Texas Instruments CD54AC04F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54AC04F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Propagation Delay | 81ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 81ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54AC04F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
