The CD54AC163F3A is a 4-bit unidirectional counter from Texas Instruments, packaged in a CDIP and available in a rail/Tube packaging. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 1.5V and 5.5V. The counter has a propagation delay of 209ns and a quiescent current of 8uA.
Texas Instruments CD54AC163F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 209ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54AC163F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.