
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS component operates across a wide temperature range from -55°C to 125°C with supply voltages from 1.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA. Designed for through-hole mounting in a CDIP package, it provides 8 bits of buffering with a propagation delay of 150ns.
Sign in to ask questions about the Texas Instruments CD54AC244F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54AC244F3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 150ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 150ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54AC244F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.