
Octal D-Type Flip-Flop with 3-State Outputs, featuring 8 bits and a non-inverting logic function. Operates with a positive edge clock trigger and supports a maximum frequency of 125MHz. Offers a wide operating temperature range from -55°C to 125°C, with supply voltages from 1.5V to 5.5V. This through-hole mounted component has a propagation delay of 181ns and a quiescent current of 8µA.
Sign in to ask questions about the Texas Instruments CD54AC374F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54AC374F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 181ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 181ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54AC374F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.