The CD54ACT109F3A is a dual JK-type flip-flop with 2 bits, fabricated using CMOS technology. It operates at a maximum frequency of 100MHz and has a propagation delay of 12.2ns. The device is available in a CDIP package and is rated for a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The operating temperature range is from -55°C to 125°C. The device is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD54ACT109F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54ACT109F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT109F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.