Presettable synchronous 4-bit binary up/down counter, featuring a 16-pin dual in-line ceramic package (CDIP) with a MILITARY temperature grade (-55 to 125°C). Operates with a nominal supply voltage of 5V (4.5V to 5.5V), offering a maximum operating frequency of 60MHz. This logic IC utilizes positive edge triggering for bidirectional counting and has a propagation delay of 200ns.
Texas Instruments CD54ACT191F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 200 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 60 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments CD54ACT191F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.