
The CD54ACT245F3A is an 8-bit bidirectional transceiver from Texas Instruments. It operates at a supply voltage of 5V and is packaged in a CDIP with a through hole mount. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a propagation delay of 14.4ns and a quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments CD54ACT245F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54ACT245F3A technical specifications.
| Package/Case | CDIP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD54ACT245F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
