
The CD54ACT283F3A is a 4-bit binary full adder from Texas Instruments, packaged in a CDIP package. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 18.2ns and a turn-on delay time of 18.2ns. The IC has a quiescent current of 8uA and a high level output current of -24mA, with a low level output current of 24mA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments CD54ACT283F3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 18.2ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 18.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT283F3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
