Octal D-Type Flip-Flop with 3-State Outputs, featuring 8 bits and a non-inverting logic function. Operates with a 5V supply voltage (4.5V to 5.5V range) and triggers on the positive clock edge. Delivers a maximum frequency of 110MHz with a propagation delay of 14.5ns. Designed for through-hole mounting in a CDIP package with tin-lead contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD54ACT374F3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD54ACT374F3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 110MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 110MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD54ACT374F3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.